Panasonic 68 μF Aluminium Polymer Capacitor 35V dc, Surface

This image is representative of the product range

Get a bulk buy discount

Add 4500 more to save $211.50

View bulk pricing options

Subtotal (1 reel of 900 units)*

$428.40

(exc. GST)

$471.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
900 - 3600$0.476$428.40-
4500 +$0.429$386.10$211.50

*price indicative

RS Stock No.:
103-5179
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Polymer Capacitor

Capacitance

68μF

Voltage

35V dc

Mount Type

Surface

Polarity

Polar

Height

7.7mm

Length

7.7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

125°C

Lead Pitch

1.8mm

Lifetime

4000 h

Tolerance

±20 %

Leakage Current

10nA

Automotive Standard

AEC-Q200

Ripple Current

1.4A

Series

ZC

Dissipation Factor

12%

COO (Country of Origin):
JP

ZC series


Panasonic ZC Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 4000 hours at +125°C.

AEC-Q200 qualified

Suitable for high temperature lead-free reflow soldering

Low ESR

High ripple current

Can withstand high voltage between 25 V and 63 V

High safety

Compact design

Surface mount

Applications


Panasonic ZC Series Type V hybrid capacitors are Ideal for use in applications that require high reliability and low leakage current. Typical applications include peripheral and automotive power lines, LED lighting, LCD televisions and base stations.

Each (In a Pack of 2)
$1.235
Each (In a Pack of 5)
$2.176
  • RS Stock No. 1972172P
  • Mfr. Part No. EEHZK1V680UP
Each (Supplied on a Reel)
$2.206
Each (In a Bag of 5)
$2.206

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy