Panasonic 270 μF Through Hole Polymer Capacitor, 25V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$18.84

(exc. GST)

$20.725

(inc. GST)

Add to Basket
Select or type quantity

Last RS stock
  • Final 70 unit(s), ready to ship from another location
RS Stock No.:
178-1206
Mfr. Part No.:
EEHAZF1E271
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Hybrid

Capacitance

270μF

Voltage

25V dc

Mount Type

Through Hole

Polarity

Polar

Lead Pitch

5mm

Tolerance

±20 %

Maximum Operating Temperature

150°C

Dimensions

10 (Dia) x 9.5 mm

Height

9.5mm

Series

ZF

Length

9.5mm

Electrolyte Type

Hybrid

Minimum Operating Temperature

-55°C

Lifetime

1000 h

Diameter

10mm

Leakage Current

67.5μA

Ripple Current

1A

Automotive Standard

AEC-Q200

Dissipation Factor

0.14%

COO (Country of Origin):
JP
Endurance : 1000 h at 150 °C (High temperature)

High temperature compared with ZC series

High-withstand voltage (25 V to 63 V), Low LC (0.01 CV or 3 μF)

Equivalent to conductive polymer type Aluminum Electrolytic Capacitor(There are little characteristics change by temperature and frequency)

Related links