Panasonic 270 μF Through Hole Polymer Capacitor, 25V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-0983
Mfr. Part No.:
EEHAZF1E271
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Hybrid

Product Type

Polymer Capacitor

Capacitance

270μF

Voltage

25V dc

Mount Type

Through Hole

Polarity

Polar

Lead Pitch

5mm

Tolerance

±20 %

Maximum Operating Temperature

150°C

Dimensions

10 (Dia) x 9.5 mm

Series

ZF

Height

9.5mm

Length

9.5mm

Electrolyte Type

Hybrid

Dissipation Factor

0.14%

Automotive Standard

AEC-Q200

Lifetime

1000 h

Diameter

10mm

Leakage Current

67.5μA

Minimum Operating Temperature

-55°C

Ripple Current

1A

COO (Country of Origin):
JP
Endurance : 1000 h at 150 °C (High temperature)

High temperature compared with ZC series

High-withstand voltage (25 V to 63 V), Low LC (0.01 CV or 3 μF)

Equivalent to conductive polymer type Aluminum Electrolytic Capacitor(There are little characteristics change by temperature and frequency)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy