Panasonic 100 μF Polymer Capacitor 16V dc, Through Hole - 16SEPC100MW
- RS Stock No.:
- 176-8876
- Mfr. Part No.:
- 16SEPC100MW
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$412.00
(exc. GST)
$453.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | $0.824 | $412.00 | - |
| 1000 - 1500 | $0.804 | $402.00 | 2% |
| 2000 + | $0.791 | $395.50 | 4% |
*price indicative
- RS Stock No.:
- 176-8876
- Mfr. Part No.:
- 16SEPC100MW
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100μF | |
| Product Type | Polymer Capacitor | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Height | 9mm | |
| Length | 9mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 2.5mm | |
| Lifetime | 5000 h | |
| Automotive Standard | No | |
| Leakage Current | 500μA | |
| Ripple Current | 4.68A | |
| Tolerance | ±20 % | |
| Series | SEPC | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100μF | ||
Product Type Polymer Capacitor | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Height 9mm | ||
Length 9mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 2.5mm | ||
Lifetime 5000 h | ||
Automotive Standard No | ||
Leakage Current 500μA | ||
Ripple Current 4.68A | ||
Tolerance ±20 % | ||
Series SEPC | ||
Dissipation Factor 10% | ||
Super low ESR (5 mΩ to 24 mΩ)
Large capacitance (2700 μF max.
Halogen free
- RS Stock No. 1768877
- Mfr. Part No. 16SEPC100MW
Each (In a Pack of 10)
$1.333
- RS Stock No. 7955525P
- Mfr. Part No. 16SEPF180M
Each (Supplied in a Bag)
$1.313
- RS Stock No. 7955516
- Mfr. Part No. 16SEPF150M
Each (In a Pack of 5)
$2.588
- RS Stock No. 7887609
- Mfr. Part No. 16SVPC100M
Each (In a Pack of 5)
$2.156










