Vishay 100 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 174-0601
- Mfr. Part No.:
- MAL218697005E3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0601
- Mfr. Part No.:
- MAL218697005E3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 100μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Package/Case | Surface Mount | |
| Polarity | Polar | |
| Lead Pitch | 4.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10.5 x 10 x 10 mm | |
| Depth | 10.5mm | |
| Height | 10.5mm | |
| Series | 186 CPNT | |
| Length | 10mm | |
| Dissipation Factor | 0.12% | |
| Diameter | 10mm | |
| Lifetime | 20000 h | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 700μA | |
| Ripple Current | 2.5A | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 100μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Package/Case Surface Mount | ||
Polarity Polar | ||
Lead Pitch 4.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10.5 x 10 x 10 mm | ||
Depth 10.5mm | ||
Height 10.5mm | ||
Series 186 CPNT | ||
Length 10mm | ||
Dissipation Factor 0.12% | ||
Diameter 10mm | ||
Lifetime 20000 h | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 700μA | ||
Ripple Current 2.5A | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
Conductive Polymer Aluminium Capacitors SMD (Chip), Low Impedance, High Temperature
Long useful life: up to 2000 h at 125 °C
Very low ESR and high ripple current
High voltages up to 50 V
Automotive electronics
Industrial and professional applications
Telecommunications and IT
Related links
- Vishay 100 μF Surface Polymer Capacitor, 35V dc
- Panasonic 82 μF Surface Polymer Capacitor, 35V dc
- Panasonic 47 μF Surface Polymer Capacitor, 35V dc
- Panasonic 270 μF Surface Polymer Capacitor, 35V dc
- Panasonic 150 μF Surface Polymer Capacitor, 35V dc
- Panasonic 68 μF Surface Polymer Capacitor, 35V dc
- Panasonic 22 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 27 μF Surface Polymer Capacitor, 35V dc
