KEMET 100 μF Surface Polymer Capacitor, 16V dc

This image is representative of the product range

Get a bulk buy discount

Add 126 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$8.92

(exc. GST)

$9.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 124$4.46$8.92-
126 - 248$4.35$8.702%
250 +$4.285$8.573%

*price indicative

RS Stock No.:
173-7255
Mfr. Part No.:
T521D107M016ATE050
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Electrolytic

Capacitance

100μF

Voltage

16V dc

Mount Type

Surface

Package/Case

7343-31

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 2.8 mm

Depth

4.3mm

Series

T521

Length

7.3mm

Height

2.8mm

Electrolyte Type

Solid

Automotive Standard

No

Dissipation Factor

10%

Lifetime

2000 h

Leakage Current

160μA

Ripple Current

2.51A

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T52x/T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails.

ESR values down to 5 mOhms

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

100% surge current tested

Halogen-free epoxy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy