KEMET 470 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 173-7209
- Mfr. Part No.:
- T520D477M006ATE015
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-7209
- Mfr. Part No.:
- T520D477M006ATE015
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 470μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-31 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 2.8 mm | |
| Series | T520 | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 2.8mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 10% | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Leakage Current | 296.1μA | |
| Ripple Current | 3.9A | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Electrolytic | ||
Capacitance 470μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 7343-31 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 2.8 mm | ||
Series T520 | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.8mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 10% | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Leakage Current 296.1μA | ||
Ripple Current 3.9A | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T52x/T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails.
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Related links
- KEMET 470 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 470 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 820 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 680 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 68 μF Surface Mount Polymer Capacitor, 6.3V dc
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
