KEMET 33 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 173-7206
- Mfr. Part No.:
- T521D336M035ATE065
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-7206
- Mfr. Part No.:
- T521D336M035ATE065
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 33μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-31 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 2.8 mm | |
| Height | 2.8mm | |
| Depth | 4.3mm | |
| Series | T521 | |
| Length | 7.3mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Ripple Current | 2200mA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Leakage Current | 115.5μA | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 33μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Package/Case 7343-31 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 2.8 mm | ||
Height 2.8mm | ||
Depth 4.3mm | ||
Series T521 | ||
Length 7.3mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Ripple Current 2200mA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
Leakage Current 115.5μA | ||
Lifetime 2000 h | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T52x/T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails.
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Related links
- KEMET 33 μF Surface Mount Polymer Capacitor, 35V dc
- KYOCERA AVX 33 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 6.8 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 4.7 μF Surface Mount Polymer Capacitor, 35V dc
