KEMET 4.7 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 179-3245
- Mfr. Part No.:
- T598B475M035ATE200
- Brand:
- KEMET
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$9.69
(exc. GST)
$10.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1.938 | $9.69 |
*price indicative
- RS Stock No.:
- 179-3245
- Mfr. Part No.:
- T598B475M035ATE200
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-21 | |
| Polarity | Polar | |
| Lead Pitch | 1.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 3.5 x 2.8 x 2 mm | |
| Length | 3.5mm | |
| Series | T598 | |
| Height | 2mm | |
| Depth | 2.8mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 2000 h | |
| Leakage Current | 16.5μA | |
| Dissipation Factor | 8% | |
| Ripple Current | 820mA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 4.7μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Package/Case 3528-21 | ||
Polarity Polar | ||
Lead Pitch 1.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 3.5 x 2.8 x 2 mm | ||
Length 3.5mm | ||
Series T598 | ||
Height 2mm | ||
Depth 2.8mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Lifetime 2000 h | ||
Leakage Current 16.5μA | ||
Dissipation Factor 8% | ||
Ripple Current 820mA | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies.KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors,KO-CAP has a very long operational life and high ripple current capabilities.The T591/T598/T599 High Humidity and High Temperature Polymer Electrolytic capacitors deliver higher capacitance and ESR stability under harsh environmental conditions. Enhancements to the design and selected material upgrades were introduced to deliver 500 hours (T591) or 1,000 hours (T598,T599) at 85°C/85% RH rated voltage.
Benefits
Ultra low ESR
Subject to PPAP/PSW and change control
Taped and reeled
Halogen-free, epoxy
Related links
- KEMET 4.7 μF Surface Mount Polymer Capacitor, 35V dc
- AVX 4.7 μF Surface Mount Polymer Capacitor, 35V dc
- KYOCERA AVX 4.7 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 6.8 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 35V dc
