KEMET 1.5 mF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 173-4929
- Mfr. Part No.:
- A765MU158M0JLAE010
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 400 units)*
$426.40
(exc. GST)
$469.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 400 | $1.066 | $426.40 |
| 800 - 1200 | $1.04 | $416.00 |
| 1600 + | $1.024 | $409.60 |
*price indicative
- RS Stock No.:
- 173-4929
- Mfr. Part No.:
- A765MU158M0JLAE010
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 1.5mF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10.3 x 10.3 x 12.6 mm | |
| Height | 12.6mm | |
| Depth | 10.3mm | |
| Series | A765 | |
| Length | 10.3mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Ripple Current | 4.1A | |
| Diameter | 10mm | |
| Dissipation Factor | 0.1% | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 1.89mA | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 1.5mF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10.3 x 10.3 x 12.6 mm | ||
Height 12.6mm | ||
Depth 10.3mm | ||
Series A765 | ||
Length 10.3mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Ripple Current 4.1A | ||
Diameter 10mm | ||
Dissipation Factor 0.1% | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 1.89mA | ||
Lifetime 2000 h | ||
- COO (Country of Origin):
- CN
KEMET A765 Series
The KEMET A765 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.
Features
Surface mount form factor
Miniature
Ultra-low impedance
High-ripple current capability
105°C/2,000 hours
Applications
A765 Series are suitable for industrial and commercial applications:
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems
Related links
- KEMET 1.5 mF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 1.5 mF Through Hole Polymer Capacitor, 6.3V dc
- Panasonic 1.5 mF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 1.5 mF Surface Mount Polymer Capacitor, 4V dc
- Wurth Elektronik 1 mF Surface Mount Polymer Capacitor, 6.3V dc
- Nichicon 2.2 mF Surface Mount Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1.2 mF Surface Mount Polymer Capacitor, 6.3V dc
- Wurth Elektronik 2 mF Surface Mount Polymer Capacitor, 6.3V dc
