KEMET 330 μF Surface Polymer Capacitor, 6.3V dc

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
173-4144
Mfr. Part No.:
T591D337M006ATE040
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Electrolytic

Product Type

Polymer Capacitor

Capacitance

330μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

D

Polarity

Polar

Lead Pitch

3.8mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 2.8 mm

Height

2.8mm

Series

T591

Length

7.3mm

Depth

4.3mm

Electrolyte Type

Solid

Automotive Standard

AEC-Q200

Lifetime

2000 h

Leakage Current

208μA

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Ripple Current

3.35A

COO (Country of Origin):
CN

KEMET T591 (125°C)


KEMET T591 Polymer Electrolytic Capacitors offer ultra low ESR and high capacitance in harsh environmental conditions where high temperature and humidity are a concern. The KEMET KO-CAP series has a long operational life and high reliability up to 500 hours with 85°C/85% RH load, and a stable performance afterwards. The T591 series has a conductive polymer cathode and combines the benefits of a low ESR multilayer ceramic with the volumetric efficiency of Tantalum and the high capacitance of aluminium electrolytic into one single surface mount capacitor.

Suitable applications for these polymer capacitors include decoupling and filtering in a range of different markets, but more specifically automotive applications such as input/output in DC-DC converters and infotainment.

Features and Benefits:

High reliability

Ultra low ESR

Polymer Technology

Improved capacitance retention at high frequencies

Operating temperature of -55°C to 125°C

Full compliance with AEC–Q200 Qualification Test Plan (T598)

Qualification plans based on AEC–Q200 with 85°C/85% RH load specification limited to 500 hours (T591)

Halogen-free epoxy/RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy