Vishay 10 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 173-1343
- Mfr. Part No.:
- T55A106M010C0200
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-1343
- Mfr. Part No.:
- T55A106M010C0200
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 10μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Package/Case | 3216-18 | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.2 x 1.6 x 1.6 mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Series | T55 | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 10μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Package/Case 3216-18 | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.2 x 1.6 x 1.6 mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Series T55 | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 10μA | ||
T55 Series
T55 Solid Tantalum Surface Mount Chip Capacitors
Moulded Case, High Performance Polymer Type
Ultra-low ESR
Moulded case available in 5 case codes
Terminations: Cases J, P, and A: 100 % tin
Cases B and T: Ni/Pd/Au
Compatible with high volume automatic pick and place equipment
Moisture sensitivity level 3
Applications in Decoupling, smoothing, filtering; Bulk energy storage in wireless cards; Infrastructure equipment; Storage and networking; Computer motherboards; Smartphones and tablets
Related links
- Vishay 10 μF Surface Mount Polymer Capacitor, 10V dc
- Vishay 33 μF Surface Mount Polymer Capacitor, 10V dc
- Vishay 4.7 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 4.7 μF Surface Mount Polymer Capacitor, 10V dc
