Panasonic 56 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 172-4183
- Mfr. Part No.:
- EEHZK1V560P
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$696.00
(exc. GST)
$766.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $0.696 | $696.00 |
| 5000 + | $0.626 | $626.00 |
*price indicative
- RS Stock No.:
- 172-4183
- Mfr. Part No.:
- EEHZK1V560P
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 56μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 1.8mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6.3 (Dia) x 5.8 mm | |
| Length | 5.8mm | |
| Depth | 5.8mm | |
| Height | 5.8mm | |
| Series | ZK | |
| Electrolyte Type | Solid | |
| Lifetime | 4000 h | |
| Dissipation Factor | 12% | |
| Ripple Current | 1200mA | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Leakage Current | 19.6μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 56μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 1.8mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6.3 (Dia) x 5.8 mm | ||
Length 5.8mm | ||
Depth 5.8mm | ||
Height 5.8mm | ||
Series ZK | ||
Electrolyte Type Solid | ||
Lifetime 4000 h | ||
Dissipation Factor 12% | ||
Ripple Current 1200mA | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Leakage Current 19.6μA | ||
- COO (Country of Origin):
- JP
Panasonic Series ZK Polymer Capacitor, 56 μF Capacitance, 35V DC Voltage - EEHZK1V560P
This polymer capacitor is a high-performance component designed for a variety of electronic applications, particularly in automotive contexts. With a capacitance of 56μF and a maximum voltage rating of 35 V DC, this surface mount capacitor is built using conductive polymer hybrid aluminium technology. Its Compact dimensions of 6.3 (Dia) x 5.8mm make it suitable for integration into space-constrained circuit designs.
Features & Benefits
• High ripple current rating of 1200mA supports demanding applications
• Low equivalent series resistance of 60 mΩ enhances efficiency
• Operates effectively in temperatures ranging from -55°C to +125°C
• 4000 hours of expected lifetime ensures durability and reliability
• Polarised design enables precise directional flow of current
• ±20% tolerance provides flexibility in various electronic applications
• Low equivalent series resistance of 60 mΩ enhances efficiency
• Operates effectively in temperatures ranging from -55°C to +125°C
• 4000 hours of expected lifetime ensures durability and reliability
• Polarised design enables precise directional flow of current
• ±20% tolerance provides flexibility in various electronic applications
Applications
• Used for smoothing or filtering in power supply circuits
• Implemented in automotive electronics for reliable performance
• Suitable for high-temperature environments in industrial machinery
• Effective in automation equipment for enhanced signal processing
• Implemented in automotive electronics for reliable performance
• Suitable for high-temperature environments in industrial machinery
• Effective in automation equipment for enhanced signal processing
What is the significance of the low equivalent series resistance in this capacitor?
The low equivalent series resistance (ESR) of 60 mΩ allows for improved power efficiency and reduced heat generation during operation, making it Ideal for high-performance applications.
How does this capacitor handle extreme temperature variations?
This component is designed to operate in a temperature range from -55°C to +125°C, ensuring functionality in both freezing and high-heat environments, which is Crucial for automotive and industrial use.
What benefits does the polarised design offer in practical applications?
The polarised design ensures that current flows correctly, preventing potential circuit malfunctions and ensuring optimal performance in electronic devices that require specific current directions.
Approvals
AEC_Q200 qualified
Related links
- Panasonic 56 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 470 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 82 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 270 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 35V dc
