Panasonic 470 μF Surface Mount Polymer Capacitor, 2.5 V
- RS Stock No.:
- 166-6862
- Mfr. Part No.:
- EEFGX0E471R
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 3500 units)*
$3,881.50
(exc. GST)
$4,270.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3500 - 3500 | $1.109 | $3,881.50 |
| 7000 - 10500 | $1.081 | $3,783.50 |
| 14000 + | $1.065 | $3,727.50 |
*price indicative
- RS Stock No.:
- 166-6862
- Mfr. Part No.:
- EEFGX0E471R
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 470μF | |
| Voltage | 2.5 V | |
| Mount Type | Surface Mount | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 1.9 mm | |
| Series | SP- CAP GX | |
| Length | 7.3mm | |
| Height | 1.9mm | |
| Depth | 4.3mm | |
| Electrolyte Type | Specialty Polymer | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 117.5μA | |
| Ripple Current | 10.2A | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Dissipation Factor | 6% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 470μF | ||
Voltage 2.5 V | ||
Mount Type Surface Mount | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 1.9 mm | ||
Series SP- CAP GX | ||
Length 7.3mm | ||
Height 1.9mm | ||
Depth 4.3mm | ||
Electrolyte Type Specialty Polymer | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 117.5μA | ||
Ripple Current 10.2A | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Dissipation Factor 6% | ||
- COO (Country of Origin):
- JP
Panasonic SP- CAP GX Series Polymer Capacitor, 470μF Capacitance, 2.5V DC Voltage - EEFGX0E471R
This polymer capacitor is designed for surface mount applications, featuring a capacitance of 470 μF and a voltage rating of 2.5V DC. With Compact dimensions of 7.3 x 4.3 x 1.9mm, it offers efficient integration into various electronic components, making it suitable for demanding applications in the electrical and automation industries.
Features & Benefits
• Low equivalent series resistance of 3 mΩ enhances efficiency
• Polarised design ensures correct installation for optimal performance
• High temperature rating of +105 °C allows for reliable operation
• Tolerance of ±20% supports diverse circuit requirements
• Lifetime of 2000 hours ensures durability in prolonged use
• Low leakage current of 117.5 μA reduces energy loss
Applications
• Utilised in power supply circuits and energy storage
• Ideal for use in circuit boards within electronic devices
• Employed in automation systems for improved performance
• Suitable for high-temperature environments in various designs
What considerations should be MADE regarding installation when using this capacitor?
Proper orientation is Crucial due to the polarised design, ensuring the positive and negative leads are connected correctly to prevent circuit failure.
How does the dissipation factor impact circuit performance?
With a dissipation factor of 6%, this component minimises energy loss during operation, enhancing overall circuit efficiency and functionality.
What are the implications of its wide operating temperature range?
The range from -55 °C to +105 °C makes it versatile for applications in extreme environments, accommodating temperature fluctuations without compromising reliability.
In what scenarios would the low ESR feature be particularly beneficial?
The low ESR characteristic is advantageous in high-frequency applications, reducing heat generation and improving overall performance in demanding electronic circuits.
Related links
- Panasonic 470 μF Surface Mount Polymer Capacitor, 2.5 V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 2.5 V
- Wurth Elektronik 470 μF Surface Mount Polymer Capacitor, 2.5 V
- Panasonic 390 μF Surface Mount Polymer Capacitor, 2.5 V
- Panasonic 330 μF Surface Mount Polymer Capacitor, 2.5 V
- Panasonic 680 μF Surface Mount Polymer Capacitor, 2.5 V
- Panasonic 2.7 mF Surface Mount Polymer Capacitor, 2.5 V
- Panasonic 1.5 mF Surface Mount Polymer Capacitor, 2.5 V
