Nichicon 820μF Through Hole Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 165-3933
- Mfr. Part No.:
- PLS0E821MDO1
- Brand:
- Nichicon
Available for back order.
Price (ex. GST) Each (In a Box of 200)
$1.003
(exc. GST)
$1.103
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
200 + | $1.003 | $200.60 |
*price indicative
- RS Stock No.:
- 165-3933
- Mfr. Part No.:
- PLS0E821MDO1
- Brand:
- Nichicon
Related links
- Nichicon 820μF Through Hole Polymer Capacitor, 2.5V dc
- Nichicon 680μF Through Hole Polymer Capacitor, 2.5V dc
- KEMET 220μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 330μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 100μF Through Hole Polymer Capacitor, 2.5V dc
- Panasonic 680μF Through Hole Polymer Capacitor, 2.5V dc
- CHEMI-CON 820μF Through Hole Polymer Capacitor, 2.5V dc
- KEMET 1mF Through Hole Polymer Capacitor, 2.5V dc