Panasonic 680μF Through Hole Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 166-6987
- Mfr. Part No.:
- 2R5SEP680M
- Brand:
- Panasonic
Available for back order.
Price (ex. GST) Each (On a Reel of 200)
$1.678
(exc. GST)
$1.846
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
200 - 200 | $1.678 | $335.60 |
400 - 600 | $1.636 | $327.20 |
800 + | $1.611 | $322.20 |
*price indicative
- RS Stock No.:
- 166-6987
- Mfr. Part No.:
- 2R5SEP680M
- Brand:
- Panasonic
Related links
- Nichicon 820μF Through Hole Polymer Capacitor, 2.5V dc
- CHEMI-CON 820μF Through Hole Polymer Capacitor, 2.5V dc
- Panasonic 100μF Through Hole Polymer Capacitor, 2.5V dc
- Nichicon 680μF Through Hole Polymer Capacitor, 2.5V dc
- KEMET 1mF Through Hole Polymer Capacitor, 2.5V dc
- Nichicon 1mF Through Hole Polymer Capacitor, 2.5V dc
- Nichicon 390μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 330μF Surface Mount Polymer Capacitor, 2.5V dc