Wurth Elektronik 47 μF Through Hole Polymer Capacitor, 25V dc
- RS Stock No.:
- 163-7129
- Mfr. Part No.:
- 870025574002
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 box of 800 units)*
$461.60
(exc. GST)
$508.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 800 + | $0.577 | $461.60 |
*price indicative
- RS Stock No.:
- 163-7129
- Mfr. Part No.:
- 870025574002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 47μF | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Package/Case | 800 | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 8 mm | |
| Series | WCAP-PTG5 | |
| Height | 8mm | |
| Length | 8mm | |
| Leakage Current | 235μA | |
| Ripple Current | 4.5A | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 47μF | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Package/Case 800 | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 8 mm | ||
Series WCAP-PTG5 | ||
Height 8mm | ||
Length 8mm | ||
Leakage Current 235μA | ||
Ripple Current 4.5A | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik General Purpose WCAP-PTG5 Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
Features and Benefits
• Low ESR at high frequency range
• High permissible ripple current
• Load life of 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Wave soldering is recommended
Solid Radial 105°C
- RS Stock No. 8392177
- Mfr. Part No. 870025574002
Each (In a Pack of 5)
$1.048
- RS Stock No. 1248269
- Mfr. Part No. A750EK476M1EAAE040
Each (In a Pack of 10)
$0.37
- RS Stock No. 2759379
- Mfr. Part No. 870585573001
Each (On a Tape of 10)
$1.976
- RS Stock No. 8387759
- Mfr. Part No. 875075555002
Each (In a Pack of 5)
$1.548
Related links
- Wurth Elektronik 47 μF Through Hole Polymer Capacitor, 25V dc
- Wurth Elektronik 47 μF Surface Mount Polymer Capacitor, 25V dc
- Wurth Elektronik 68 μF Through Hole Polymer Capacitor, 25V dc
- Wurth Elektronik 180 μF Through Hole Polymer Capacitor, 25V dc
- Wurth Elektronik 100 μF Through Hole Polymer Capacitor, 25V dc
- Wurth Elektronik 220 μF Through Hole Polymer Capacitor, 25V dc
- Wurth Elektronik 39 μF Through Hole Polymer Capacitor, 25V dc
- Wurth Elektronik 330 μF Through Hole Polymer Capacitor, 25V dc












