Wurth Elektronik 390 μF Through Hole Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 163-7108
- Mfr. Part No.:
- 870025174005
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 10%
View bulk pricing optionsSubtotal (1 box of 800 units)*
$475.20
(exc. GST)
$522.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 800 - 3200 | $0.594 | $475.20 | - |
| 4000 + | $0.534 | $427.20 | 10% |
*price indicative
- RS Stock No.:
- 163-7108
- Mfr. Part No.:
- 870025174005
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 390μF | |
| Voltage | 6.3V dc | |
| Mount Type | Through Hole | |
| Package/Case | 800 | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 8 mm | |
| Series | WCAP-PTG5 | |
| Length | 8mm | |
| Height | 8mm | |
| Diameter | 8mm | |
| Leakage Current | 491μA | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Dissipation Factor | 8% | |
| Ripple Current | 5.1A | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 390μF | ||
Voltage 6.3V dc | ||
Mount Type Through Hole | ||
Package/Case 800 | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 8 mm | ||
Series WCAP-PTG5 | ||
Length 8mm | ||
Height 8mm | ||
Diameter 8mm | ||
Leakage Current 491μA | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Dissipation Factor 8% | ||
Ripple Current 5.1A | ||
- COO (Country of Origin):
- CN
Wurth Elektronik General Purpose WCAP-PTG5 Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
Features and Benefits
• Low ESR at high frequency range
• High permissible ripple current
• Load life of 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Wave soldering is recommended
Solid Radial 105°C
Related links
- Wurth Elektronik 390 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 390 μF Surface Mount Polymer Capacitor, 6.3V dc
- Wurth Elektronik 390 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 1 mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 2mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1.5 mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 680 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 470 μF Through Hole Polymer Capacitor, 6.3V dc
