KEMET 150 μF Surface Mount Polymer Capacitor, 16 V

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-0909
Mfr. Part No.:
T591D157M016ATE065
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

150μF

Voltage

16 V

Mount Type

Surface Mount

Package/Case

7343

Polarity

Polar

Lead Pitch

3.8mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 2.8 mm

Series

T591

Length

7.3mm

Height

2.8mm

Depth

4.3mm

Electrolyte Type

Solid

Leakage Current

240μA

Dissipation Factor

10%

Ripple Current

2630mA

Minimum Operating Temperature

-55°C

Lifetime

2000 h

Automotive Standard

AEC-Q200

COO (Country of Origin):
CN
The KEMET Organic Capacitor KO-CAP is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.

Ultra-low ESR

Meets or exceeds EIA standard 535BAAC

Taped and reeled per EIA 481

Halogen-free epoxy/RoHS compliant

Related links