KEMET 68 μF Surface Polymer Capacitor, 6.3V dc

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
161-0901
Mfr. Part No.:
T591B686M006ATE070
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

68μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

3528

Polarity

Polar

Lead Pitch

1.1mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

3.5 x 2.8 x 1.9 mm

Series

T591

Length

3.5mm

Height

1.9mm

Depth

2.8mm

Electrolyte Type

Solid

Lifetime

2000 h

Leakage Current

43μA

Dissipation Factor

8%

Ripple Current

1.39A

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

COO (Country of Origin):
CN
The KEMET Organic Capacitor KO-CAP is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.

Ultra-low ESR

Meets or exceeds EIA standard 535BAAC

Taped and reeled per EIA 481

Halogen-free epoxy/RoHS compliant

  • RS Stock No. 1700332
  • Mfr. Part No. T520B157M006ATE045
Each (On a Reel of 2000)
$0.807
  • RS Stock No. 6925788
  • Mfr. Part No. T520B157M006ATE045
Each (In a Pack of 5)
$2.146
  • RS Stock No. 1878594P
  • Mfr. Part No. T520M157M006ATE035
Each (Supplied on a Reel)
$3.95
  • RS Stock No. 2049718
  • Mfr. Part No. T598V157M010ATE045
Each (In a Pack of 2)
$4.705

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy