Panasonic 270 μF Surface Mount Polymer Capacitor, 35V dc
- RS Stock No.:
- 145-8548
- Mfr. Part No.:
- EEHZE1V271P
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 2 units)*
$6.08
(exc. GST)
$6.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1,898 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 124 | $3.04 | $6.08 |
| 126 - 248 | $2.965 | $5.93 |
| 250 + | $2.92 | $5.84 |
*price indicative
- RS Stock No.:
- 145-8548
- Mfr. Part No.:
- EEHZE1V271P
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 270μF | |
| Voltage | 35V dc | |
| Mount Type | Surface Mount | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 145°C | |
| Dimensions | 10 (Dia) x 10.2 mm | |
| Series | ZE | |
| Length | 10.2mm | |
| Height | 12mm | |
| Electrolyte Type | Hybrid | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.12% | |
| Diameter | 10mm | |
| Lifetime | 4000 h | |
| Leakage Current | 94.5μA | |
| Ripple Current | 2000mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 270μF | ||
Voltage 35V dc | ||
Mount Type Surface Mount | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 145°C | ||
Dimensions 10 (Dia) x 10.2 mm | ||
Series ZE | ||
Length 10.2mm | ||
Height 12mm | ||
Electrolyte Type Hybrid | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.12% | ||
Diameter 10mm | ||
Lifetime 4000 h | ||
Leakage Current 94.5μA | ||
Ripple Current 2000mA | ||
- COO (Country of Origin):
- JP
Endurance: 2000 h at 145 °C (High temperature / Long life)
Low ESR and high ripple current (85 % over, Lower ESR than current V-TP)
High-withstand voltage (25 V.DC to 63 V.DC), Low LC (0.01 CV or 3 μA)
Equivalent to conductive polymer type aluminum electrolytic capacitor (There are little characteristics change by temperature and frequency)
Vibration-proof product is available upon request. (08 mm and larger)
AEC-Q200 compliant
RoHS directive compliant
Related links
- Panasonic 270 μF Surface Mount Polymer Capacitor, 35 V
- Panasonic 270 μF Surface Mount Polymer Capacitor, 35 V dc
- Nichicon 270 μF Surface Mount Polymer Capacitor, 35 V
- Panasonic 22 μF Surface Mount Polymer Capacitor, 35 V
- Panasonic 180 μF Surface Mount Polymer Capacitor, 35 V
- Panasonic 82 μF Surface Mount Polymer Capacitor, 35 V
- Panasonic 68 μF Surface Mount Polymer Capacitor, 35 V
- Panasonic 330 μF Surface Mount Polymer Capacitor, 35 V
