Panasonic 39 μF Surface Mount Polymer Capacitor, 50V dc
- RS Stock No.:
- 210-5601
- Mfr. Part No.:
- 50SVT39M
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 400 units)*
$919.20
(exc. GST)
$1,011.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 400 | $2.298 | $919.20 |
| 800 - 1200 | $2.261 | $904.40 |
| 1600 + | $2.206 | $882.40 |
*price indicative
- RS Stock No.:
- 210-5601
- Mfr. Part No.:
- 50SVT39M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 39μF | |
| Mount Type | Surface Mount | |
| Package/Case | 400 | |
| Polarity | Polar | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 x 11.9 mm | |
| Series | SVT | |
| Length | 11.9mm | |
| Depth | 8.3mm | |
| Height | 8.3mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 390μA | |
| Ripple Current | 1.2A | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 39μF | ||
Mount Type Surface Mount | ||
Package/Case 400 | ||
Polarity Polar | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 x 11.9 mm | ||
Series SVT | ||
Length 11.9mm | ||
Depth 8.3mm | ||
Height 8.3mm | ||
Electrolyte Type Solid | ||
Leakage Current 390μA | ||
Ripple Current 1.2A | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Aluminium solid capacitors works with low ESR and excellent noise reduction capability. The SVT capacitors are ideal for industrial applications.
2700μF maximum capacitance
–55°C to +125°C category temperature range
±20% capacitance tolerance
Related links
- Panasonic 39 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 39 μF Surface Mount Polymer Capacitor, 50 V
- Panasonic 120 μF Surface Mount Polymer Capacitor, 50 V
- Panasonic 33 μF Surface Mount Polymer Capacitor, 50 V
- Panasonic 68 μF Surface Mount Polymer Capacitor, 50 V
- Panasonic 22 μF Surface Mount Polymer Capacitor, 50 V
- Panasonic 100 μF Surface Mount Polymer Capacitor, 50 V
- Panasonic 18 μF Surface Mount Polymer Capacitor, 50 V
