KYOCERA AVX 47 μF Surface Polymer Capacitor, 6.3V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

$1,158.00

(exc. GST)

$1,274.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 8000$0.579$1,158.00
10000 +$0.56$1,120.00

*price indicative

RS Stock No.:
144-1505
Mfr. Part No.:
TCJB476M006R0070
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

47μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

1210

Polarity

Polar

Lead Pitch

1.4mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

3.5 x 2.8 x 1.9 mm

Series

TCJ

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Electrolyte Type

Solid

Lifetime

2000 h

Leakage Current

28.2μA

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Automotive Standard

No

AVX offers a broad range of conductive polymer solid electrolytic capacitors, targeting general and specific market requirements. Typical features like high capacitance in small and low profile, low ESR, stability of performance in time, benign failure mode under recommended use conditions, make them a good choice in applications like smartphones, tablets, PCs, telecommunication, SSD and also industrial, automotive, defense and aerospace.They are the first to market with several new polymer technologies such as the highest voltage in the industry, over 100Vr (Elektra award 2010), smallest case size 0603, 0805, highest reliability polymer in hermetically sealed package with 10 000 hrs life (Elektra award 2015) and highest energy density Joules / cc.AVX polymers are available in a wide variety of technologies like low profile, high CV, high energy, low ESR in both J-lead and facedown (undertab) designs in product series targeting commercial, industrial, aerospace and automotive (AEC-Q200) requirements.AVX has an open and progressive policy on ethical supply and is first to be in compliance with OECD guidelines and legislation on conflict materials. Their polymer capacitors are environmentally friendly, lead-free, halogen free and RoHS compliant.

Conductive polymer electrode

Benign failure mode under recommended use conditions

Lower ESR

3x reflow 260°C compatible

AVX surface mount polymer capacitor series TCJ offers the industry highest rated Voltage polymers up to 125°C that are applicable for up to 100V applications. Exhibiting low ESR, these capacitors are for general use in commercial, industrial , networking and other applications. The series offers a wide range of capacitance with industry standard J-lead terminations, maximum operating temperature up to +125°C. Polymer capacitors standard derating rules are 10% for low voltage products, 20% for high voltage ones. Lead-free, halogen free compound, RoHS compliant components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy