Panasonic 68 μF Surface Polymer Capacitor, 50V dc
- RS Stock No.:
- 103-4747
- Mfr. Part No.:
- 50SVPF68M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 400 units)*
$803.20
(exc. GST)
$883.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 1600 | $2.008 | $803.20 |
| 2000 + | $1.807 | $722.80 |
*price indicative
- RS Stock No.:
- 103-4747
- Mfr. Part No.:
- 50SVPF68M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 68μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Package/Case | 400 | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 12.6 mm | |
| Height | 12.6mm | |
| Series | SVPF | |
| Length | 12.6mm | |
| Depth | 10.3mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 680μA | |
| Ripple Current | 4.3A | |
| Lifetime | 5000 h | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 68μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Package/Case 400 | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 12.6 mm | ||
Height 12.6mm | ||
Series SVPF | ||
Length 12.6mm | ||
Depth 10.3mm | ||
Electrolyte Type Solid | ||
Leakage Current 680μA | ||
Ripple Current 4.3A | ||
Lifetime 5000 h | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVPF series
Panasonic OS-CON SVPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 50 V dc and feature large capacitance up to 1000μF.
Surface mount
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Halogen free
Applications
These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SVPF OS-CON capacitors are also suitable for home appliances such as Air conditioners and home information appliances. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres.
Related links
- Panasonic 68 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 68 μF Solid Capacitor 50V dc, Surface Mount 400
- Wurth Elektronik 68 μF Surface Mount Aluminium Polymer Capacitor, 50V dc
- Panasonic 68 μF Capacitor 50V dc, Surface Mount
- Panasonic 68 μF Capacitor 50V dc, Surface Mount Solder 900
- Panasonic 68 μF Solid Capacitor 50V dc, Surface Mount - 50SVPT68M 400
- Panasonic 68 μF Capacitor 50V dc, Surface Mount - EEEFN1H680XL
- Nichicon 68 μF Surface Mount Polymer Capacitor, 50V dc
