Panasonic 180 μF Surface Mount Polymer Capacitor, 16 V
- RS Stock No.:
- 100-0099
- Mfr. Part No.:
- 16SVP180M
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 400 units)*
$457.20
(exc. GST)
$502.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 400 | $1.143 | $457.20 |
| 800 - 1200 | $1.114 | $445.60 |
| 1600 + | $1.097 | $438.80 |
*price indicative
- RS Stock No.:
- 100-0099
- Mfr. Part No.:
- 16SVP180M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 180μF | |
| Voltage | 16 V | |
| Mount Type | Surface Mount | |
| Package/Case | 400 | |
| Polarity | Polar | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 11.9 mm | |
| Depth | 8.3mm | |
| Height | 11.9mm | |
| Series | SVP | |
| Length | 11.9mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 3640mA | |
| Leakage Current | 576μA | |
| Dissipation Factor | 15% | |
| Diameter | 8 mm | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 180μF | ||
Voltage 16 V | ||
Mount Type Surface Mount | ||
Package/Case 400 | ||
Polarity Polar | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 11.9 mm | ||
Depth 8.3mm | ||
Height 11.9mm | ||
Series SVP | ||
Length 11.9mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 3640mA | ||
Leakage Current 576μA | ||
Dissipation Factor 15% | ||
Diameter 8 mm | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVP series
Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models
Applications
These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Related links
- Panasonic 180 μF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 16 V
- CHEMI-CON 180 μF Surface Mount Polymer Capacitor, 16 V
- Panasonic 150 μF Surface Mount Polymer Capacitor, 16 V
- Panasonic 1 mF Surface Mount Polymer Capacitor, 16 V
- Panasonic 39 μF Surface Mount Polymer Capacitor, 16 V
- Panasonic 270 μF Surface Mount Polymer Capacitor, 16 V
- Panasonic 470 μF Surface Mount Polymer Capacitor, 16 V
