Panasonic 180 μF Surface Mount Polymer Capacitor, 16V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$4.27

(exc. GST)

$4.696

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,332 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 98$2.135$4.27
100 - 198$2.085$4.17
200 +$2.06$4.12

*price indicative

Packaging Options:
RS Stock No.:
788-7532
Mfr. Part No.:
16SVP180M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

180μF

Voltage

16V dc

Mount Type

Surface Mount

Package/Case

400

Polarity

Polar

Lead Pitch

3.2mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 (Dia) x 11.9 mm

Depth

8.3mm

Length

11.9mm

Height

11.9mm

Series

SVP

Electrolyte Type

Solid

Automotive Standard

No

Leakage Current

576μA

Minimum Operating Temperature

-55°C

Diameter

8mm

Dissipation Factor

15%

Ripple Current

3640mA

Lifetime

2000 h

COO (Country of Origin):
JP

OSCON Solid Electrolytic SVP series


Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.

Surface mount

2000 h guarantee at +105°C

Excellent noise reduction capability

Long life span

High voltage

High reliability

Low ESR and high ripple current

Halogen free

Wealth models

Applications


These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as Air conditioners and home information appliances.

Related links