Nichicon 2.7mF Through Hole Polymer Capacitor, 4V dc
- RS Stock No.:
- 541-481
- Mfr. Part No.:
- PLG0G272MDO1
- Brand:
- Nichicon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 541-481
- Mfr. Part No.:
- PLG0G272MDO1
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Capacitance | 2.7mF | |
| Voltage | 4V dc | |
| Dielectric Material Family | Aluminium | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 8mΩ | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Maximum Operating Temperature | +105°C | |
| Height | 13mm | |
| Dimensions | 10 (Dia.) x 13mm | |
| Series | LG | |
| Electrolyte Type | Solid | |
| Leakage Current | 2160 μA | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Capacitance 2.7mF | ||
Voltage 4V dc | ||
Dielectric Material Family Aluminium | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 8mΩ | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Maximum Operating Temperature +105°C | ||
Height 13mm | ||
Dimensions 10 (Dia.) x 13mm | ||
Series LG | ||
Electrolyte Type Solid | ||
Leakage Current 2160 μA | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
- COO (Country of Origin):
- JP
Related links
- Nichicon 560μF Through Hole Polymer Capacitor, 4V dc
- Panasonic 330μF Through Hole Polymer Capacitor, 4V dc
- Panasonic 680 μF Through Hole Polymer Capacitor, 4V dc
- Panasonic 820 μF Through Hole Polymer Capacitor, 4V dc
- Panasonic 220 μF Through Hole Polymer Capacitor, 4V dc
- KEMET 680 μF Through Hole Polymer Capacitor, 4V dc
- Panasonic 560 μF Through Hole Polymer Capacitor, 4V dc
- Panasonic 1.2mF Through Hole Polymer Capacitor, 4V dc
