Panasonic 270 μF Surface Polymer Capacitor, 35V
- RS Stock No.:
- 434-041
- Mfr. Part No.:
- EEHZV1V271P
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.03
(exc. GST)
$27.535
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 275 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $5.006 | $25.03 |
| 50 - 245 | $4.056 | $20.28 |
| 250 - 495 | $3.10 | $15.50 |
| 500 + | $2.754 | $13.77 |
*price indicative
- RS Stock No.:
- 434-041
- Mfr. Part No.:
- EEHZV1V271P
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Aluminium Electrolytic | |
| Capacitance | 270μF | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Package/Case | Surface Mount | |
| Polarity | Negative | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 135°C | |
| Dimensions | 10 x 10.2 mm | |
| Height | 10.2mm | |
| Series | ZV | |
| Electrolyte Type | Hybrid Aluminium Electrolytic | |
| Ripple Current | 4.6A | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 0.12% | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 4000 h | |
| Diameter | 10mm | |
| Anti Vibration | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Aluminium Electrolytic | ||
Capacitance 270μF | ||
Voltage 35V | ||
Mount Type Surface | ||
Package/Case Surface Mount | ||
Polarity Negative | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 135°C | ||
Dimensions 10 x 10.2 mm | ||
Height 10.2mm | ||
Series ZV | ||
Electrolyte Type Hybrid Aluminium Electrolytic | ||
Ripple Current 4.6A | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 0.12% | ||
Automotive Standard AEC-Q200 | ||
Lifetime 4000 h | ||
Diameter 10mm | ||
Anti Vibration No | ||
- COO (Country of Origin):
- JP
Panasonic Polymer Capacitor, 270μF Capacitance, 35V Voltage - EEHZV1V271P
This polymer capacitor is a polar surface-mount component designed for electronic systems requiring stable capacitance and high-temperature endurance. It combines a hybrid aluminium electrolytic construction with polymer characteristics to support power-dense circuits in industrial and automotive contexts where extended life and elevated operating temperatures are necessary.
Features and Benefits:
• 270μF capacitance delivers substantial charge storage for decoupling
• 35V rating enables use in mid-voltage power rails
• 4.6A ripple current supports high-frequency smoothing
• 135°C maximum operating temperature allows hot-environment deployment
• 4000h lifetime provides long-term operational durability
• ±20% tolerance ensures predictable performance under load
• 35V rating enables use in mid-voltage power rails
• 4.6A ripple current supports high-frequency smoothing
• 135°C maximum operating temperature allows hot-environment deployment
• 4000h lifetime provides long-term operational durability
• ±20% tolerance ensures predictable performance under load
Applications
• Suitable for power supply bulk decoupling in automation equipment
• Ideal for DC to DC converter output smoothing in control units
• Used with motor drive electronics in industrial machinery
• Can be used for energy buffering in automotive-grade circuits
• Suitable for high-temperature sensor interfacing modules
• Ideal for DC to DC converter output smoothing in control units
• Used with motor drive electronics in industrial machinery
• Can be used for energy buffering in automotive-grade circuits
• Suitable for high-temperature sensor interfacing modules
What mounting approach does it require on a board?
It is intended for surface-mount assembly using a taped package for automated placement.
How does polarity affect installation?
The component is polar and must be oriented correctly to prevent functional failure and increased leakage.
What is the expected leakage behaviour?
The device exhibits a leakage current of 94.5μA under specified conditions, which should be considered in low-leakage applications.
What environmental range can it tolerate?
The component is rated to operate from -55°C up to 135°C, allowing use across wide thermal gradients.
Is it suitable for vibration-prone environments?
Anti-vibration features are not provided, so mechanical securing should be considered where vibration is present.
Related links
- Panasonic 270 μF Surface Polymer Capacitor, 35V
- Panasonic 150 μF Surface Polymer Capacitor, 35V
- Panasonic 470 μF Surface Polymer Capacitor, 35V
- Panasonic 120 μF Surface Polymer Capacitor, 35V
- Panasonic 220 μF Surface Polymer Capacitor, 35V
- Panasonic 39 μF Surface Polymer Capacitor, 35V
- Panasonic 270 μF Surface Polymer Capacitor, 35V dc
- Panasonic 68 μF Surface Polymer Capacitor, 35V
