OPTIBELT Rubber RB Drive Belt, 376 mm Length

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$12.60

(exc. GST)

$13.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$12.60
13 - 24$12.44
25 +$12.21

*price indicative

RS Stock No.:
217-0598
Mfr. Part No.:
2 EPJ 376
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Drive Belt

Length

376mm

Belt Section

EPJ

Series

RB

Material

Rubber

Height

3.5mm

The Optibelt ribbed belt combines the high flexibility of the flat belt with the high performance of the V-belt. The V-shaped parallel ribs are made from a wear-resistant rubber compound. This belt has EPJ profile and length of the belt is 376 mm.

Very good dynamic power transmission capability

Low vibration and noise

High belt speeds are possible

Withstands shock loads and short-term overload

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy