OPTIBELT Rubber RB Drive Belt, 256 mm Length
- RS Stock No.:
- 217-0594
- Mfr. Part No.:
- 2 EPJ 256
- Brand:
- OPTIBELT
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.75
(exc. GST)
$10.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $9.75 |
| 13 - 24 | $9.65 |
| 25 + | $9.47 |
*price indicative
- RS Stock No.:
- 217-0594
- Mfr. Part No.:
- 2 EPJ 256
- Brand:
- OPTIBELT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Length | 256mm | |
| Product Type | Drive Belt | |
| Belt Section | EPJ | |
| Series | RB | |
| Material | Rubber | |
| Height | 3.5mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Length 256mm | ||
Product Type Drive Belt | ||
Belt Section EPJ | ||
Series RB | ||
Material Rubber | ||
Height 3.5mm | ||
The Optibelt ribbed belt combines the high flexibility of the flat belt with the high performance of the V-belt. The V-shaped parallel ribs are made from a wear-resistant rubber compound. This belt has EPJ profile and length of the belt is 256 mm.
Very good dynamic power transmission capability
Low vibration and noise
High belt speeds are possible
Withstands shock loads and short-term overload
- RS Stock No. 2170778
- Mfr. Part No. 6 PL 991 RB
Each
$129.23
Related links
- OPTIBELT Rubber RB Drive Belt, 256 mm Length
- OPTIBELT Rubber RB Drive Belt, 316 mm Length
- OPTIBELT Rubber RB Drive Belt, 246 mm Length
- OPTIBELT Rubber RB Drive Belt, 336 mm Length
- OPTIBELT Rubber RB Drive Belt, 376 mm Length
- OPTIBELT Rubber RB Drive Belt, 286 mm Length
- OPTIBELT Rubber RB Drive Belt, 483 mm Length
- OPTIBELT Rubber RB Drive Belt, 954 mm Length









