OPTIBELT Rubber RB Drive Belt, 1.09 m Length
- RS Stock No.:
- 217-0114
- Mfr. Part No.:
- 12 PJ 1092 RB
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$81.22
(exc. GST)
$89.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $81.22 |
| 13 - 24 | $80.41 |
| 25 + | $78.94 |
*price indicative
- RS Stock No.:
- 217-0114
- Mfr. Part No.:
- 12 PJ 1092 RB
- Brand:
- OPTIBELT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Length | 1.09m | |
| Product Type | Drive Belt | |
| Belt Section | PJ | |
| Series | RB | |
| Material | Rubber | |
| Height | 3.5mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Length 1.09m | ||
Product Type Drive Belt | ||
Belt Section PJ | ||
Series RB | ||
Material Rubber | ||
Height 3.5mm | ||
The Optibelt rubber ribbed belt has 1092 mm length, 3.5 mm height. It has rib spacing of 2.34 mm.
Incredible durability
A wide range of custom manufactured constructions are available
- RS Stock No. 2171651
- Mfr. Part No. 5 PJ 1092 RB
Each
$33.82
- RS Stock No. 2170936
- Mfr. Part No. 8 PJ 1092 RB
Each
$54.15
- RS Stock No. 2170379
- Mfr. Part No. 16 PJ 1092 RB
Each
$108.21
- RS Stock No. 2169877
- Mfr. Part No. 10 PJ 1092 RB
Each
$64.60
Related links
- OPTIBELT Rubber RB Drive Belt, 1092 mm Length
- OPTIBELT Rubber RB Drive Belt, 1270 mm Length
- OPTIBELT Rubber RB Drive Belt, 559 mm Length
- OPTIBELT Rubber RB Drive Belt, 955 mm Length
- OPTIBELT Rubber RB Drive Belt, 483 mm Length
- OPTIBELT Rubber RB Drive Belt, 584 mm Length
- OPTIBELT Rubber RB Drive Belt, 762 mm Length
- OPTIBELT Rubber RB Drive Belt, 1222 mm Length












