OPTIBELT Rubber RB Drive Belt, 1.09 m Length
- RS Stock No.:
- 217-1651
- Mfr. Part No.:
- 5 PJ 1092 RB
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$33.82
(exc. GST)
$37.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $33.82 |
| 13 - 24 | $33.35 |
| 25 + | $32.66 |
*price indicative
- RS Stock No.:
- 217-1651
- Mfr. Part No.:
- 5 PJ 1092 RB
- Brand:
- OPTIBELT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Drive Belt | |
| Length | 1.09m | |
| Belt Section | PJ | |
| Series | RB | |
| Material | Rubber | |
| Height | 3.5mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Drive Belt | ||
Length 1.09m | ||
Belt Section PJ | ||
Series RB | ||
Material Rubber | ||
Height 3.5mm | ||
The OPTIBELT RB series ribbed belt combines the high flexibility of the flat belt with the high performance of the V-belt. The V-shaped parallel ribs are made from a wear-resistant rubber compound. The high strength tension cord is designed for the many applications of the ribbed belt. It has a length of 1092 mm. It is mainly used in small compressors, cement mixers, white goods, small tools and etc.
Small pulley diameters
Large speed ratios possible
Low vibration and noise
Good frictional power transmission and high power transmission capability
Insensitive to torque impulses and short-term overloading
- RS Stock No. 2170114
- Mfr. Part No. 12 PJ 1092 RB
Each
$81.22
- RS Stock No. 2170936
- Mfr. Part No. 8 PJ 1092 RB
Each
$54.15
- RS Stock No. 2170379
- Mfr. Part No. 16 PJ 1092 RB
Each
$108.21
- RS Stock No. 2169877
- Mfr. Part No. 10 PJ 1092 RB
Each
$64.60
Related links
- OPTIBELT Rubber RB Drive Belt, 1092 mm Length
- OPTIBELT Rubber RB Drive Belt, 762 mm Length
- OPTIBELT Rubber RB Drive Belt, 584 mm Length
- OPTIBELT Rubber RB Drive Belt, 1194 mm Length
- OPTIBELT Rubber RB Drive Belt, 955 mm Length
- OPTIBELT Rubber RB Drive Belt, 483 mm Length
- OPTIBELT Rubber RB Drive Belt, 1123 mm Length
- OPTIBELT Rubber RB Drive Belt, 836 mm Length












