Hutchinson Polyamide ConveyXonic Poly V Belt, 286 mm Length
- RS Stock No.:
- 408-558
- Mfr. Part No.:
- 2PJ286
- Brand:
- Hutchinson
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 408-558
- Mfr. Part No.:
- 2PJ286
- Brand:
- Hutchinson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson | |
| Length | 286mm | |
| Product Type | Poly V Belt | |
| Belt Section | J | |
| Series | ConveyXonic | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Hutchinson | ||
Length 286mm | ||
Product Type Poly V Belt | ||
Belt Section J | ||
Series ConveyXonic | ||
Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Hutchinson Poly V Belts 2V
Style Poly 2V
Can be used with EC200 Poly V motorised rollers and 3500 slave rollers
Just one belt is needed up to 600kW
Efficiency as high as 98%
Single piece structure eliminates belt run-out
Reduces sound level
Less maintenance
Long life
Related links
- OPTIBELT Rubber RB Drive Belt, 286 mm Length
- Hutchinson Rubber Poly V PK Poly V Belt, 698 mm Length
- Hutchinson Rubber Poly V PK Poly V Belt, 633 mm Length
- Hutchinson Rubber Poly V PJ Poly V Belt, 483 mm Length
- Hutchinson Rubber Poly V PJ Poly V Belt, 813 mm Length
- Hutchinson Rubber Poly V PJ Poly V Belt, 559 mm Length
- Hutchinson Rubber Poly V PJ Poly V Belt, 584 mm Length
- Hutchinson Rubber Poly V PJ Poly V Belt, 711 mm Length
