Hutchinson Rubber Poly V PK Poly V Belt, 698 mm Length
- RS Stock No.:
- 207-5942
- Mfr. Part No.:
- 10PK698/275K
- Brand:
- Hutchinson
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$73.25
(exc. GST)
$80.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $73.25 |
| 13 - 24 | $71.82 |
| 25 + | $69.87 |
*price indicative
- RS Stock No.:
- 207-5942
- Mfr. Part No.:
- 10PK698/275K
- Brand:
- Hutchinson
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
| Brand | Hutchinson | |
| Product Type | Poly V Belt | |
| Length | 698mm | |
| Series | Poly V PK | |
| Material | Rubber | |
| Height | 4.9mm | |
| Select all | ||
|---|---|---|
Brand Hutchinson | ||
Product Type Poly V Belt | ||
Length 698mm | ||
Series Poly V PK | ||
Material Rubber | ||
Height 4.9mm | ||
- COO (Country of Origin):
- FR
The Hutchinson Poly V belt is a power transmission belt features longitudinal ribs and has been specially designed for industry. It can be installed on a fixed centre distance, and absorbs vibrations reducing noise levels.
Reduced weight and compactness of power transmission
Reduced pulley diameter
No need for tensioning
Related links
- Hutchinson Rubber Poly V PK Poly V Belt, 633 mm Length
- OPTIBELT Rubber RB Drive Belt, 698 mm Length
- Hutchinson Rubber Poly V PJ Poly V Belt, 559 mm Length
- Hutchinson Rubber Poly V PJ Poly V Belt, 610 mm Length
- Hutchinson Rubber Poly V PJ Poly V Belt, 483 mm Length
- Hutchinson Rubber Poly V PJ Poly V Belt, 457 mm Length
- Hutchinson Rubber Poly V PJ Poly V Belt, 660 mm Length
- Hutchinson Rubber Poly V PJ Poly V Belt, 584 mm Length