Portwest FR10 Navy 1% Carbon Fibre, 60% Modacrylic, Cotton Polo Shirt 2XL

This image is representative of the product range

Subtotal (1 unit)*

$95.61

(exc. GST)

$105.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.61

*price indicative

RS Stock No.:
271-8330
Mfr. Part No.:
FR10NVRXXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

2XL

Product Type

Polo Shirt

Colour

Navy

Material

1% Carbon Fibre, 60% Modacrylic, Cotton

Sleeve Type

Long

Gender

Unisex

Series

FR10

Closure Type

Button

Standards/Approvals

B1, C1, EN ISO 11612 A1, F1

RoHS Status: Exempt

COO (Country of Origin):
IN
Convenient for cooler weather and Ideal for workers in industries exposed to heat. The stylish design of the garment has a 3-button placket, finished with a ribbed collar and cuffs.

Features


•Inherent flame resistant qualities will not diminish with washing
•Protection against radiant, convective and contact heat
•High cotton content for superior comfort
•Button placket opening
•Ribbed cuffs for added comfort
•Ribbed collar
•Outstanding colour fastness and shrinkage results
•40+ UPF rated fabric to Block 98% of UV rays
•Suitable for use in ESD environments
•Suitable to be worn in an ATEX environment
•CE-CAT III
•CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy