DeWALT Rutland Grey, Black Polyester Polo Shirt 107 → 112 cm
- RS Stock No.:
- 278-6313
- Mfr. Part No.:
- Rutland L
- Brand:
- DeWALT
Subtotal (1 unit)*
$37.45
(exc. GST)
$41.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.45 |
*price indicative
- RS Stock No.:
- 278-6313
- Mfr. Part No.:
- Rutland L
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Size | 107 → 112 cm | |
| Product Type | Polo Shirt | |
| Colour | Grey, Black | |
| Material | Polyester | |
| Sleeve Type | Short | |
| Series | Rutland | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Size 107 → 112 cm | ||
Product Type Polo Shirt | ||
Colour Grey, Black | ||
Material Polyester | ||
Sleeve Type Short | ||
Series Rutland | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The DeWALT Black and Grey Moisture Wicking Polo Shirt with Dewalt logo detail. Fast drying and moisture wicking polyester material. (PWS) Reflective strip to sleeves. Button front with collar. A comfortable shirt for those warmer days.
Showerproof
With knee pad pocket
Breathable
- RS Stock No. 2786315
- Mfr. Part No. Rutland XL
Each
$39.33
- RS Stock No. 2376931
- Mfr. Part No. UC102BLK-XL
Each
$20.20
- RS Stock No. 2786314
- Mfr. Part No. Rutland M
Each
$39.33
- RS Stock No. 2786316
- Mfr. Part No. Rutland XXL
Each
$39.33
Related links
- DeWALT Rutland Grey, Black Polyester Polo Shirt 99 to 104 cm
- Uneek UC102 Black Cotton, Polyester Polo Shirt 107 to 112 cm
- DeWALT Rutland Black, Grey Polyester Polo Shirt 122 to 127 cm
- DeWALT Rutland Black, Grey Polyester Polo Shirt 114 to 119 cm
- Uneek UC113 Navy Polyester, Cotton Polo Shirt 107 to 112 cm
- Mascot Workwear 20683-787 Blue 60% Cotton, 40% Polyester Polo Shirt 112 cm
- Mascot Workwear 20683-787 Dark Navy 60% Cotton, 40% Polyester Polo Shirt 112 cm
- Beeswift Envirowear Black Polyester Polo Shirt L












