RS Better World

Mascot Workwear 20693-787 Dark Navy 40% Recycled Polyester, 60% Organic Cotton Polo Shirt L

Subtotal (1 unit)*

$63.88

(exc. GST)

$70.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.88

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
281-5700
Mfr. Part No.:
20693-787-010L ONE
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Polo Shirt

Size

L

Colour

Dark Navy

Material

40% Recycled Polyester, 60% Organic Cotton

Sleeve Type

Short

Gender

Women

Series

20693-787

Standards/Approvals

Oeko-Tex Standard 100

Better World Product

Yes

Better World Claim

Responsibly Sourced Materials

RoHS Status: Exempt

COO (Country of Origin):
BD
The Mascot Workwear Premium Polo Shirt is specially designed and fitted for women. The organic cotton is grown without the use of pesticides or chemicals. The fabric dries quickly and retains its colour and shape after every wash.

Recycled polyester is made from collected and recycled plastic

The fabric has a high wear resistance and therefore lasts longer overall

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy