RS Better World
Mascot Workwear 20693-787 Dark Navy 40% Recycled Polyester, 60% Organic Cotton Polo Shirt 3XL
- RS Stock No.:
- 281-5699
- Mfr. Part No.:
- 20693-787-0103XLONE
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$73.71
(exc. GST)
$81.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.71 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 281-5699
- Mfr. Part No.:
- 20693-787-0103XLONE
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Polo Shirt | |
| Size | 3XL | |
| Colour | Dark Navy | |
| Material | 40% Recycled Polyester, 60% Organic Cotton | |
| Sleeve Type | Short | |
| Series | 20693-787 | |
| Gender | Women | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Better World Product | Yes | |
| Better World Claim | Responsibly Sourced Materials | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Polo Shirt | ||
Size 3XL | ||
Colour Dark Navy | ||
Material 40% Recycled Polyester, 60% Organic Cotton | ||
Sleeve Type Short | ||
Series 20693-787 | ||
Gender Women | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
Better World Product Yes | ||
Better World Claim Responsibly Sourced Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Mascot Workwear Premium Polo Shirt is specially designed and fitted for women. The organic cotton is grown without the use of pesticides or chemicals. The fabric dries quickly and retains its colour and shape after every wash.
Recycled polyester is made from collected and recycled plastic
The fabric has a high wear resistance and therefore lasts longer overall
Related links
- Mascot Workwear 20693-787 Dark Navy 40% Recycled Polyester, 60% Organic Cotton Polo Shirt L
- Mascot Workwear 20693-787 Dark Navy 40% Recycled Polyester, 60% Organic Cotton Polo Shirt S
- Mascot Workwear 20693-787 Dark Navy 40% Recycled Polyester, 60% Organic Cotton Polo Shirt M
- Mascot Workwear 20693-787 Dark Navy 40% Recycled Polyester, 60% Organic Cotton Polo Shirt XL
- Mascot Workwear 20693-787 Dark Navy 40% Recycled Polyester, 60% Organic Cotton Polo Shirt 2XL
- Mascot Workwear 20693-787 Dark Navy 40% Recycled Polyester, 60% Organic Cotton Polo Shirt XS
- Mascot Workwear 20693-787 Anthracite 60% Organic Cotton, 40% Recycled Polyester Polo Shirt 3XL
- Mascot Workwear 20693-787 Grey 60% Organic Cotton, 40% Recycled Polyester Polo Shirt 3XL
