Orn Oriole Black Polo Shirt S
- RS Stock No.:
- 274-0905
- Mfr. Part No.:
- 1190BLK-S
- Brand:
- Orn
This image is representative of the product range
Subtotal (1 unit)*
$23.17
(exc. GST)
$25.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.17 |
*price indicative
- RS Stock No.:
- 274-0905
- Mfr. Part No.:
- 1190BLK-S
- Brand:
- Orn
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Polo Shirt | |
| Size | S | |
| Colour | Black | |
| Sleeve Type | Short | |
| Series | Oriole | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Polo Shirt | ||
Size S | ||
Colour Black | ||
Sleeve Type Short | ||
Series Oriole | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Orn 1130 Black Polyester, Cotton Polo Shirt S
- Orn 1170 Black Cotton, Polyester Polo Shirt S
- Orn 1150 Black Polyester Polo Shirt S
- Uneek UC127 Black 100% Polyester Polo Shirt S
- Uneek Black 100% Cotton Polo Shirt S
- Orn 1130 Burgundy Polyester, Cotton Polo Shirt S
- Orn 1150 White Cotton, Polyester Polo Shirt S
- Orn 1150 Burgundy Cotton, Polyester Polo Shirt S
