- RS Stock No.:
- 253-5597
- Mfr. Part No.:
- 1150-10/RB/S
- Brand:
- Orn
On back order for despatch 23/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$18.33
(exc. GST)
$20.16
(inc. GST)
Units | Per unit |
1 + | $18.33 |
- RS Stock No.:
- 253-5597
- Mfr. Part No.:
- 1150-10/RB/S
- Brand:
- Orn
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
The Orn Men's short sleeved eagle premium polo shirt has knitted collar with rod design and padded taped neckline for comfort. Also has self colored placket with matching pearlised buttons and cuffed sleeves with matching rod design.
Half moon yoke at neck for increased strength
Padded taped neckline for comfort
Triple stitching on all main seams
Padded taped neckline for comfort
Triple stitching on all main seams
Specifications
Attribute | Value |
---|---|
Size UK | S |
Colour | Black, Red |
Material | Cotton, Polyester |
Style | Polo |
Fitting | Male |
Series | 1150 |
Related links
- RS PRO Navy Cotton UK- XXL, EUR- XXL
- RS PRO Red Cotton UK- XL, EUR- XL
- Uneek UC113 Navy Cotton UK- 38 → 40in, EUR- 96 → 101cm
- Orn 1150 Black Polyester Polo Shirt, UK- XL
- Orn 1150 Black Polyester Polo Shirt EUR- XXL
- Orn 1150 Charcoal Cotton UK- XL
- Mascot Workwear BOTTROP Anthracite Cotton UK- XS, EUR- XS
- Orn 1150 Red Cotton UK- L