- RS Stock No.:
- 264-7744
- Mfr. Part No.:
- 20683-787-11 S ONE
- Brand:
- Mascot Workwear
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$51.37
(exc. GST)
$56.51
(inc. GST)
Units | Per unit |
---|---|
1 + | $51.37 |
- RS Stock No.:
- 264-7744
- Mfr. Part No.:
- 20683-787-11 S ONE
- Brand:
- Mascot Workwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
The Mascot Workwear polo shirt royal has modern fit, the fabric has a high wear resistance and therefore lasts longer overall and the fabric dries quickly and retains its color and shape after every wash, ribbed collar and cuffs with size S.
The organic cotton is grown without the use of pesticides or chemicals
Recycled polyester is made from collected and recycled plastic
Recycled polyester is made from collected and recycled plastic
Specifications
Attribute | Value |
---|---|
Size EUR | 92cm |
Size UK | 92cm |
Colour | Blue |
Material | 40% Polyester, 60% Cotton |
Series | 20683-787 |
Related links
- Mascot Workwear 20683-787 Dark Navy 40% Polyester, 60% Cotton Polo...
- Mascot Workwear 20683-787 Black 40% Polyester, 60% Cotton Polo...
- Mascot Workwear 20683-787 Blue 40% Polyester, 60% Cotton Polo...
- Mascot Workwear 20683-787 Blue 40% Polyester, 60% Cotton Polo...
- Mascot Workwear 20683-787 Blue 40% Polyester, 60% Cotton Polo...
- Mascot Workwear 20683-787 Blue 40% Polyester, 60% Cotton Polo...
- Mascot Workwear 20683-787 Black 40% Polyester, 60% Cotton Polo...
- Mascot Workwear 20683-787 Dark Navy 40% Polyester, 60% Cotton Polo...