- RS Stock No.:
- 264-7741
- Mfr. Part No.:
- 20683-787-11 2XLONE
- Brand:
- Mascot Workwear
On back order for despatch 07/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$51.37
(exc. GST)
$56.51
(inc. GST)
Units | Per unit |
1 + | $51.37 |
- RS Stock No.:
- 264-7741
- Mfr. Part No.:
- 20683-787-11 2XLONE
- Brand:
- Mascot Workwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
The Mascot Workwear polo shirt royal has modern fit, the fabric has a high wear resistance and therefore lasts longer overall and the fabric dries quickly and retains its color and shape after every wash, ribbed collar and cuffs with size 2XL.
The organic cotton is grown without the use of pesticides or chemicals
Recycled polyester is made from collected and recycled plastic
Recycled polyester is made from collected and recycled plastic
Specifications
Attribute | Value |
---|---|
Size EUR | 116cm |
Size UK | 116cm |
Colour | Blue |
Material | 40% Polyester, 60% Cotton |
Series | 20683-787 |
Related links
- Mascot Workwear 50566 Blue Polyester, Cotton Unisex's Work Hoodie L
- Mascot Workwear 50566 Blue Polyester, Cotton Unisex's Work Hoodie M
- Mascot Workwear Anthracite 40% Polyester UK- L, EUR- L
- Mascot Workwear BOTTROP Anthracite Cotton UK- XS, EUR- XS
- Mascot Workwear MANNHEIM Black Unisex's Cotton 50 Waist
- Mascot Workwear 40% Polyester UK- S, EUR- S
- Mascot Workwear 40% Polyester UK- M, EUR- M
- Mascot Workwear Black Organic Cotton Short Sleeve T-Shirt EUR- L