Orn 1160 Burgundy Cotton, Polyester Polo Shirt 12
- RS Stock No.:
- 253-5697
- Mfr. Part No.:
- 1160-10/BG/12
- Brand:
- Orn
Subtotal (1 unit)*
$18.48
(exc. GST)
$20.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.48 |
*price indicative
- RS Stock No.:
- 253-5697
- Mfr. Part No.:
- 1160-10/BG/12
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Size | 12 | |
| Product Type | Polo Shirt | |
| Colour | Burgundy | |
| Material | Cotton, Polyester | |
| Sleeve Type | Short | |
| Series | 1160 | |
| Gender | Women | |
| Closure Type | Pull Over | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Size 12 | ||
Product Type Polo Shirt | ||
Colour Burgundy | ||
Material Cotton, Polyester | ||
Sleeve Type Short | ||
Series 1160 | ||
Gender Women | ||
Closure Type Pull Over | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn ladies short sleeved eagle premium polo shirt has knitted collar with rod design and well padded, taped neckline for comfort.
Padded taped neckline for comfort
Triple stitching on all main seams
Related links
- Orn 1160 Burgundy Cotton, Polyester Polo Shirt 14
- Orn 1160 Burgundy Cotton, Polyester Polo Shirt 8
- Orn 1160 Burgundy Cotton, Polyester Polo Shirt 18
- Orn 1160 Burgundy Cotton, Polyester Polo Shirt 10
- Orn 1160 Burgundy Cotton, Polyester Polo Shirt 16
- Orn 1160 Navy Cotton, Polyester Polo Shirt M
- Orn 1130 Burgundy Cotton, Polyester Polo Shirt 3XL
- Orn 1150 Burgundy Cotton, Polyester Polo Shirt XL
