Orn 1150 Charcoal Cotton, Polyester Polo Shirt M

Subtotal (1 unit)*

$18.61

(exc. GST)

$20.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 26 November 2026
  • Plus 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.61

*price indicative

RS Stock No.:
253-5575
Mfr. Part No.:
1150-10/C/M
Brand:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Product Type

Polo Shirt

Size

M

Colour

Charcoal

Material

Cotton, Polyester

Sleeve Type

Short

Gender

Men

Series

1150

Closure Type

Pull Over

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Orn Men's short sleeved eagle premium polo shirt has knitted collar with rod design, cuffed sleeves with matching orn design and self colored placket with matching pearlised buttons.

Padded taped neckline for comfort

Triple stitching on all main seams

  • RS Stock No. 2372861
  • Mfr. Part No. UX1CH-L
Each
$12.81
  • RS Stock No. 0606665
  • Mfr. Part No. CGPUI10CS
Each
$21.85
  • RS Stock No. 0672928
  • Mfr. Part No. 339010508699 - L
Each
$63.58
  • RS Stock No. 1934055
  • Mfr. Part No. 17OLLEY*1452TS
Each
$55.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy