Orn 1150 Black, Red Cotton, Polyester Polo Shirt M
- RS Stock No.:
- 253-5570
- Mfr. Part No.:
- 1150-10/BU/M
- Brand:
- Orn
Subtotal (1 unit)*
$18.61
(exc. GST)
$20.47
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $18.61 |
*price indicative
- RS Stock No.:
- 253-5570
- Mfr. Part No.:
- 1150-10/BU/M
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Size | M | |
| Product Type | Polo Shirt | |
| Colour | Black, Red | |
| Material | Cotton, Polyester | |
| Sleeve Type | Short | |
| Gender | Men | |
| Series | 1150 | |
| Closure Type | Pull Over | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Size M | ||
Product Type Polo Shirt | ||
Colour Black, Red | ||
Material Cotton, Polyester | ||
Sleeve Type Short | ||
Gender Men | ||
Series 1150 | ||
Closure Type Pull Over | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn Men's short sleeved eagle premium polo shirt has knitted collar with rod design, cuffed sleeves with matching orn design and self colored placket with matching pearlised buttons.
Padded taped neckline for comfort
Triple stitching on all main seams
Related links
- Orn 1150 Black Polyester Polo Shirt L
- Orn 1150 Black Polyester Polo Shirt S
- Orn 1150 Black Cotton Polo Shirt M
- Orn 1150 Black Polyester Polo Shirt XL
- Orn 1150 Black Polyester Polo Shirt 2XL
- Orn 1150 Burgundy Cotton, Polyester Polo Shirt M
- Orn 1150 Purple Cotton, Polyester Polo Shirt M
- Orn 1150 Charcoal Cotton, Polyester Polo Shirt M
