Uneek UC102 Black Polyester, Cotton Polo Shirt 112 → 117 cm
- RS Stock No.:
- 237-6931
- Mfr. Part No.:
- UC102BLK-XL
- Brand:
- Uneek
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$26.46
(exc. GST)
$29.11
(inc. GST)
- RS Stock No.:
- 237-6931
- Mfr. Part No.:
- UC102BLK-XL
- Brand:
- Uneek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Product Type | Polo Shirt | |
| Size | 112 → 117 cm | |
| Colour | Black | |
| Material | Polyester, Cotton | |
| Sleeve Type | Short | |
| Gender | Men | |
| Series | UC102 | |
| Closure Type | Button Placket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Product Type Polo Shirt | ||
Size 112 → 117 cm | ||
Colour Black | ||
Material Polyester, Cotton | ||
Sleeve Type Short | ||
Gender Men | ||
Series UC102 | ||
Closure Type Button Placket | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Uneek UC102 premium polo shirt is made of 50% polyester and 50% cotton.
Reactive dyed
Knitted raised collar & raised cuffs
Taped neck
Taped side vents with extended back
Washable at 60 degrees
3 self coloured button placket
Related links
- Uneek UC102 Black Polyester, Cotton Polo Shirt 117 to 122 cm
- Uneek UC102 Black Polyester, Cotton Polo Shirt 96 to 101 cm
- Uneek UC102 Black Cotton, Polyester Polo Shirt 107 to 112 cm
- Uneek UC113 Navy Polyester, Cotton Polo Shirt 112 to 117 cm
- Uneek UC102 Black Cotton, Polyester Polo Shirt 101 to 107 cm
- Uneek UC102 Premium Navy 50% Polyester, 50% Cotton Polo Shirt XL
- Uneek UC102 Green Cotton, Polyester Polo Shirt XL
- Uneek UC102 Blue Polyester, Cotton Polo Shirt 3XL

