JRC 989667 Orange 100% Cotton Polo Shirt S
- RS Stock No.:
- 506-538
- Mfr. Part No.:
- 989667 S ORANGE
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-538
- Mfr. Part No.:
- 989667 S ORANGE
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | S | |
| Product Type | Polo Shirt | |
| Colour | Orange | |
| Material | 100% Cotton | |
| Sleeve Type | Short Sleeve | |
| Series | 989667 | |
| Gender | Women | |
| Closure Type | Three Buttons | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size S | ||
Product Type Polo Shirt | ||
Colour Orange | ||
Material 100% Cotton | ||
Sleeve Type Short Sleeve | ||
Series 989667 | ||
Gender Women | ||
Closure Type Three Buttons | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo Rodi Lady Short-Sleeved Jersey Polo is made from 100 percent combed cotton and features five matching buttons, a ribbed collar with double piping, classified under PPE or DPI Category I and compliant with EN ISO 13688:2013/A1:2021 standards for protection levels.
Oxford inner placket
Oxford inner sleeve bottom
Oxford inner side slits
Individually bagged
Related links
- JRC 989667 Orange 100% Cotton Sweatshirt & Fleeces L
- JRC 989667 Orange 100% Cotton Sweatshirt & Fleeces XL
- JRC 988989 Grey, Orange 100% Cotton Polo Shirt S
- JRC Orange 100% Cotton Short Sleeve T-Shirt S
- JRC 991449 Orange 100% Cotton Sweatshirt & Fleeces S
- JRC 991059 100% Cotton Polo Shirt S
- JRC 988981 Melange 100% Cotton Polo Shirt S
- JRC 988985 White 100% Cotton Polo Shirt S
