JRC 991059 100% Cotton Polo Shirt S
- RS Stock No.:
- 506-474
- Mfr. Part No.:
- 991059 S FUCSIA
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-474
- Mfr. Part No.:
- 991059 S FUCSIA
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Polo Shirt | |
| Size | S | |
| Material | 100% Cotton | |
| Series | 991059 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Polo Shirt | ||
Size S | ||
Material 100% Cotton | ||
Series 991059 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
The JRC Polo Colombia Lady Short Sleeve Polo is made from 100 percent combed piqué cotton and features a ribbed collar and sleeve ends, matching buttons with one button featuring the Italian tricolor, and one additional matching button, classified under DPI/PPE Category I and compliant with EN ISO 13688:2013/A1:2021 standards for protection levels.
Side vents
Reinforcement tape on the inside of the collar
Individually bagged
Related links
- JRC 988981 Melange 100% Cotton Polo Shirt S
- JRC 988985 White 100% Cotton Polo Shirt S
- JRC 991163 Black 100% Cotton Polo Shirt S
- JRC 991445 White 100% Cotton Polo Shirt S
- JRC 989667 Orange 100% Cotton Polo Shirt S
- JRC 991164 Red 100% Cotton Polo Shirt S
- JRC 988974 Red 100% Cotton Polo Shirt S
- JRC 990868 Army Green 100% Cotton Polo Shirt S
