JRC MEXICO Black 100% Cotton Polo Shirt XL
- RS Stock No.:
- 506-461
- Mfr. Part No.:
- 991163 XL BLACK
- Brand:
- JRC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 506-461
- Mfr. Part No.:
- 991163 XL BLACK
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Series | MEXICO | |
| Colour | Black | |
| Material | 100% Cotton | |
| Product Type | Polo Shirt | |
| Size | XL | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Series MEXICO | ||
Colour Black | ||
Material 100% Cotton | ||
Product Type Polo Shirt | ||
Size XL | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Mexico polo black color is a short-sleeve polo made of 100% combed cotton. It features three matching buttons, a chest pocket with buttons in Italian colors, and one additional matching button for convenience.
Tape inside collar
Individually sold
Size XXL
Related links
- JRC 991163 Black 100% Cotton Polo Shirt S
- JRC 991163 Black 100% Cotton Polo Shirt L
- JRC 988963 Black 100% Cotton Polo Shirt XL
- JRC 988983 Black 100% Cotton Polo Shirt XL
- Helly Hansen Classic Black 100% Cotton Polo Shirt XL
- Uneek UC114 Black 100% Cotton Polo Shirt XL
- KARIBAN K2025 Black 100% Cotton Polo Shirt XL
- KARIBAN ID.001 Black 100% Cotton Polo Shirt XL
