RS Better World
Mascot Workwear 20583-797 Dark Navy Organic Cotton Polo Shirt 2XL
- RS Stock No.:
- 120-551
- Mfr. Part No.:
- 20583-797-0102XLONE
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$46.41
(exc. GST)
$51.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.41 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 120-551
- Mfr. Part No.:
- 20583-797-0102XLONE
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Polo Shirt | |
| Size | 2XL | |
| Colour | Dark Navy | |
| Material | Organic Cotton | |
| Sleeve Type | Short | |
| Gender | Men | |
| Series | 20583-797 | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Responsibly Sourced Materials | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Polo Shirt | ||
Size 2XL | ||
Colour Dark Navy | ||
Material Organic Cotton | ||
Sleeve Type Short | ||
Gender Men | ||
Series 20583-797 | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Responsibly Sourced Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The MASCOT Polo shirt is made from organic cotton, grown without the use of pesticides or chemicals, ensuring environmental responsibility. It features a modern, close fit that allows for great freedom of movement, complemented by extra padding over the neck seam to prevent irritation.
Buttoned placket
Ribbed collar
Modern fit
Related links
- Mascot Workwear 20583-797 Dark Navy Organic Cotton Polo Shirt 5XL
- Mascot Workwear 20583-797 Dark Navy Organic Cotton Polo Shirt 3XL
- Mascot Workwear 20583-797 Dark Navy Organic Cotton Polo Shirt 4XL
- Mascot Workwear 20583-797 Dark Navy Organic Cotton Polo Shirt 6XL
- Mascot Workwear 20583-797 Dark Navy Organic Cotton Polo Shirt XS
- Mascot Workwear 20583-797 Dark Navy Organic Cotton Polo Shirt XL
- Mascot Workwear 20583-797 Dark Navy Organic Cotton Polo Shirt S
- Mascot Workwear 20583-797 Dark Navy Organic Cotton Polo Shirt L
